2N6515RLRM
vs
2N6515TRELEADFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
CENTRAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
0.5 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
250 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
45
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Turn-off Time-Max (toff)
3500 ns
Turn-on Time-Max (ton)
200 ns
VCEsat-Max
1 V
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2020-01-16
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 2N6515RLRM with alternatives
Compare 2N6515TRELEADFREE with alternatives