2N6512.MODR1 vs 2N6512 feature comparison

2N6512.MODR1 TT Electronics Resistors

Buy Now Datasheet

2N6512 Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ASI SEMICONDUCTOR INC
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz 1 MHz
Base Number Matches 2 15
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 120 W

Compare 2N6512.MODR1 with alternatives