2N6509TG
vs
25TTS08STRLPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
Package Description
LEAD FREE, CASE 221A-07, 3 PIN
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Manufacturer Package Code
221A-07
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
35 µs
110 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
0.0005 V/us
DC Gate Trigger Current-Max
30 mA
45 mA
DC Gate Trigger Voltage-Max
1.5 V
2.5 V
Holding Current-Max
40 mA
100 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Leakage Current-Max
2 mA
10 mA
Non-Repetitive Pk On-state Cur
250 A
350 A
Number of Elements
1
1
Number of Terminals
3
2
On-state Current-Max
16000 A
16000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
25 A
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
NO
YES
Terminal Finish
TIN
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Moisture Sensitivity Level
1
Compare 2N6509TG with alternatives
Compare 25TTS08STRLPBF with alternatives