2N6505
vs
NS209
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
HUTSON INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-11-27
Trigger Device Type
SCR
SCR
Base Number Matches
9
1
Rohs Code
No
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.5 mA
Non-Repetitive Pk On-state Cur
90 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
9000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
9 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare NS209 with alternatives