2N6505 vs S1025R feature comparison

2N6505 onsemi

Buy Now Datasheet

S1025R Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI LORAS INDUSTRIES INC
Part Package Code TO-220AB
Package Description CASE 221A-07, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code CASE 221A-07
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 30 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 40 mA 40 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 1 mA
Non-Repetitive Pk On-state Cur 250 A 300 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A 25000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 25 A
Repetitive Peak Off-state Voltage 100 V 100 V
Repetitive Peak Reverse Voltage 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR SCR
Base Number Matches 4 1
Critical Rate of Rise of Off-State Voltage-Min 150 V/us
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare 2N6505 with alternatives

Compare S1025R with alternatives