2N6504G vs 2N6404G feature comparison

2N6504G Rochester Electronics LLC

Buy Now Datasheet

2N6404G Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC LITTELFUSE INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code CASE 221A-07
Reach Compliance Code unknown unknown
Category CO2 Kg 8.54 8.54
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
RMS On-state Current-Max 25 A 16 A
Repetitive Peak Off-state Voltage 50 V 600 V
Repetitive Peak Reverse Voltage 50 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Description SCR 600 V 16 A Standard Recovery Through Hole TO-220AB
Samacsys Manufacturer LITTELFUSE
Samacsys Modified On 2024-07-05 02:52:30
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10

Compare 2N6404G with alternatives