2N6485
vs
PMN34UN,135
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
NXP SEMICONDUCTORS
Package Description
,
PLASTIC, SC-74, 6 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
e3
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
1.75 W
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
8
2
Part Package Code
TSOP
Pin Count
6
Manufacturer Package Code
SOT457
HTS Code
8541.29.00.75
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
4.9 A
Drain-source On Resistance-Max
0.054 Ω
JESD-30 Code
R-PDSO-G6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare PMN34UN,135 with alternatives