2N6483 vs FDW9926A feature comparison

2N6483 Calogic Inc

Buy Now Datasheet

FDW9926A Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W6 TSSOP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 3.5 pF
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6 R-PDSO-G8
JESD-609 Code e0 e3
Number of Elements 2 2
Number of Terminals 6 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 8
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 4.5 A
Drain-source On Resistance-Max 0.032 Ω
Moisture Sensitivity Level 1

Compare 2N6483 with alternatives

Compare FDW9926A with alternatives