2N6483
vs
FDC634P_NL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALOGIC LLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-MBCY-W6
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Additional Feature
LOW NOISE
Configuration
SEPARATE, 2 ELEMENTS
SINGLE WITH BUILT-IN DIODE
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
3.5 pF
JEDEC-95 Code
TO-71
JESD-30 Code
O-MBCY-W6
R-PDSO-G6
JESD-609 Code
e0
e3
Number of Elements
2
1
Number of Terminals
6
6
Operating Mode
DEPLETION MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
1.6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
SOT
Pin Count
6
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.08 Ω
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Compare 2N6483 with alternatives
Compare FDC634P_NL with alternatives