2N6427RLRP
vs
2N6427RLRM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-T3
CASE 29-04, TO-226AA, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Base Capacitance-Max
7 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
14000
14000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
VCEsat-Max
1.5 V
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
CASE 29-04
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2N6427RLRP with alternatives
Compare 2N6427RLRM with alternatives