2N6400 vs 2N1596 feature comparison

2N6400 General Electric Solid State

Buy Now Datasheet

2N1596 Intersil Corporation

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 9 21
Rohs Code No
Package Description ,
Circuit Commutated Turn-off Time-Nom 10 µs
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 3 V
JESD-609 Code e0
Leakage Current-Max 6 mA
Non-Repetitive Pk On-state Cur 15 A
On-state Current-Max 1600 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -60 °C
Repetitive Peak Off-state Voltage 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR