2N6387 vs 2N6387 feature comparison

2N6387 Swampscott Electronics Co Inc

Buy Now Datasheet

2N6387 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SWAMPSCOTT ELECTRONICS CO INC ONSEMI
Part Package Code TO-220AB TO-220 3 LEAD STANDARD
Package Description TO-220AB, 3 PIN PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 1000 1000
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 2 MHz
Base Number Matches 1 16
Pbfree Code No
Manufacturer Package Code 221A
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Power Dissipation Ambient-Max 65 W
VCEsat-Max 2 V

Compare 2N6387 with alternatives

Compare 2N6387 with alternatives