2N6387 vs 2N6387 feature comparison

2N6387 Harris Semiconductor

Buy Now

2N6387 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 1000 1000
JESD-609 Code e0 e0
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W 40 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 15 15

Compare 2N6387 with alternatives

Compare 2N6387 with alternatives