2N6385 vs JANTX2N6385 feature comparison

2N6385 Mospec Semiconductor Corp

Buy Now Datasheet

JANTX2N6385 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP AEROFLEX/METELICS INC
Part Package Code TO-204AA TO-3
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz
Base Number Matches 1 1
Reference Standard MIL

Compare 2N6385 with alternatives

Compare JANTX2N6385 with alternatives