2N6385 vs 2N6385 feature comparison

2N6385 Mospec Semiconductor Corp

Buy Now Datasheet

2N6385 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code TO-204AA TO-204AA
Package Description TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 100 1000
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N6385 with alternatives

Compare 2N6385 with alternatives