2N6383E3
vs
2N5877R1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMELAB LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e3
|
e1
|
Terminal Finish |
MATTE TIN
|
TIN SILVER COPPER
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-3
|
Package Description |
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
|
2
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
10 A
|
Collector-Emitter Voltage-Max |
|
60 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
20
|
JEDEC-95 Code |
|
TO-204AA
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
|
|
|
Compare 2N6383E3 with alternatives
Compare 2N5877R1 with alternatives