2N6351
vs
JANTXV2N6351
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
SEMICONDUCTOR TECHNOLOGY INC
|
|
Part Package Code |
TO-33
|
|
Package Description |
TO-33, 4 PIN
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
10 A
|
|
Configuration |
DARLINGTON
|
|
DC Current Gain-Min (hFE) |
1000
|
|
JEDEC-95 Code |
TO-33
|
|
JESD-30 Code |
O-MBCY-W4
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
50 MHz
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 2N6351 with alternatives