2N6349A-C vs BT138-800E feature comparison

2N6349A-C Motorola Mobility LLC

Buy Now Datasheet

BT138-800E North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
Case Connection MAIN TERMINAL 2
Configuration SINGLE
DC Gate Trigger Current-Max 50 mA 10 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 40 mA 30 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 4
Rohs Code No
ECCN Code EAR99
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
JESD-609 Code e0
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.6 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N6349A-C with alternatives