2N6349A
vs
2N6349A-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
MOTOROLA INC
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2 V
2 V
Holding Current-Max
75 mA
40 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Leakage Current-Max
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
2
Case Connection
MAIN TERMINAL 2
Repetitive Peak Off-state Leakage Current-Max
10 µA
Compare 2N6349A with alternatives
Compare 2N6349A-N with alternatives