2N6349-A vs BTA06800CW feature comparison

2N6349-A Motorola Mobility LLC

Buy Now Datasheet

BTA06800CW STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
Category CO2 Kg 8.3
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 6 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC SNUBBERLESS TRIAC
Base Number Matches 43 5
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Additional Feature UL RECOGNIZED
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N6349-A with alternatives

Compare BTA06800CW with alternatives