2N6348A-S vs Q6025P feature comparison

2N6348A-S Motorola Mobility LLC

Buy Now Datasheet

Q6025P Teccor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC TECCOR ELECTRONICS INC
Package Description FLANGE MOUNT, R-PSFM-T3 ISOLATED TO-3, FASTPAK-3
Reach Compliance Code unknown unknown
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 80 mA
DC Gate Trigger Voltage-Max 2 V 2.5 V
Holding Current-Max 40 mA 100 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 S-PUFM-D3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 25 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 50 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type TRIAC ALTERNISTOR TRIAC
Base Number Matches 2 3
Part Package Code TO-204AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Commutation Voltage-Min 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 800 V/us
Desc. of Quick-Connects G-MT1-MT2
Desc. of Screw Terminals 0
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 225 A
Reference Standard UL RECOGNIZED

Compare 2N6348A-S with alternatives

Compare Q6025P with alternatives