2N6348A vs T1212MH feature comparison

2N6348A onsemi

Buy Now Datasheet

T1212MH STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code TO-220AB
Package Description CASE 221A-07, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-07
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 125 mA 50 mA
DC Gate Trigger Voltage-Max 3 V 2.5 V
Holding Current-Max 75 mA 100 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 1
Critical Rate of Rise of Off-State Voltage-Min 500 V/us

Compare 2N6348A with alternatives

Compare T1212MH with alternatives