2N6345A-C
vs
BTB12-800B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
STMICROELECTRONICS
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220AB, 3 PIN
Reach Compliance Code
unknown
not_compliant
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2 V
1.5 V
Holding Current-Max
40 mA
50 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
10 µA
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
TO-220AB
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.30.00.80
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 2N6345A-C with alternatives
Compare BTB12-800B with alternatives