2N6345A
vs
BT138-800,127
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMITRONICS CORP
WEEN SEMICONDUCTORS CO LTD
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, SC-46, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
75 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Leakage Current-Max
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Case Connection
MAIN TERMINAL 2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
IEC-60134
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N6345A with alternatives
Compare BT138-800,127 with alternatives
BT138-800,127 vs 933815690127
BT138-800,127 vs MAC212A10G
BT138-800,127 vs BT139-800G
BT138-800,127 vs BT138-800E
BT138-800,127 vs 2N6349A
BT138-800,127 vs BT138-800
BT138-800,127 vs MAC15-10G
BT138-800,127 vs BTA212-800B,127
BT138-800,127 vs MAC212A10