2N6343A-N vs MAC212A8 feature comparison

2N6343A-N Motorola Mobility LLC

Buy Now Datasheet

MAC212A8 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
Case Connection MAIN TERMINAL 2
Configuration SINGLE
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 7
ECCN Code EAR99

Compare 2N6343A-N with alternatives