2N6343-A vs MAC210A8G feature comparison

2N6343-A Motorola Mobility LLC

Buy Now Datasheet

MAC210A8G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 221A-07, 3 PIN
Reach Compliance Code unknown not_compliant
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 2 V
Holding Current-Max 40 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 10 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code 221A-07
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Leakage Current-Max 2 mA

Compare 2N6343-A with alternatives

Compare MAC210A8G with alternatives