2N6342-A
vs
2N6346A-S
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2 V
2 V
Holding Current-Max
40 mA
40 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
12 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
10 µA
Repetitive Peak Off-state Voltage
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
1
Compare 2N6342-A with alternatives
Compare 2N6346A-S with alternatives