2N6342
vs
TIC226B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
ASI SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
8
|
5
|
Package Description |
|
,
|
Critical Rate of Rise of Commutation Voltage-Min |
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
500 V/us
|
DC Gate Trigger Current-Max |
|
50 mA
|
DC Gate Trigger Voltage-Max |
|
2.5 V
|
Holding Current-Max |
|
60 mA
|
Leakage Current-Max |
|
2 mA
|
On-State Voltage-Max |
|
2.1 V
|
RMS On-state Current-Max |
|
8 A
|
Repetitive Peak Off-state Voltage |
|
200 V
|
Surface Mount |
|
NO
|
|
|
|