2N6341 vs JANTX2N5665 feature comparison

2N6341 Motorola Mobility LLC

Buy Now Datasheet

JANTX2N5665

Part not found

Search for JANTX2N5665
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 25 A
Collector-Base Capacitance-Max 300 pF
Collector-Emitter Voltage-Max 150 V
Configuration SINGLE
DC Current Gain-Min (hFE) 12
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz
Turn-off Time-Max (toff) 1250 ns
VCEsat-Max 1.8 V
Base Number Matches 4

Compare 2N6341 with alternatives