2N6340
vs
JANTXV2N6341
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIGITRON SEMICONDUCTORS
|
BOCA SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e0
|
e0
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
24
|
9
|
Collector Current-Max (IC) |
|
25 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
30
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
200 W
|
Surface Mount |
|
NO
|
Transition Frequency-Nom (fT) |
|
40 MHz
|
|
|
|