2N6326 vs 2N6316 feature comparison

2N6326 Microsemi Corporation

Buy Now Datasheet

2N6316 Semiconductor Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMICONDUCTOR TECHNOLOGY INC
Part Package Code TO-204AA TO-66
Package Description METAL CAN-2 TO-66, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation
Collector Current-Max (IC) 30 A 7 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 6 20
JEDEC-95 Code TO-3 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 114 W 90 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 4 MHz
Base Number Matches 2 1
kg CO2e/kg 8.8
Average Weight (mg) 1004.5
CO2e (mg) 8839.6
Category CO2 Kg 8.8
Candidate List Date 2015-12-17

Compare 2N6326 with alternatives

Compare 2N6316 with alternatives