2N6316
vs
2N1490
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NEW ENGLAND SEMICONDUCTOR
Package Description
TO-66, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
36 Weeks
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
7 A
6 A
Collector-Base Capacitance-Max
200 pF
Collector-Emitter Voltage-Max
80 V
55 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
4
25
Fall Time-Max (tf)
800 ns
JEDEC-95 Code
TO-213AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
90 W
75 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
700 ns
Surface Mount
NO
NO
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1800 ns
VCEsat-Max
2 V
1 V
Base Number Matches
24
22
HTS Code
8541.29.00.95
Power Dissipation Ambient-Max
75 W
Transition Frequency-Nom (fT)
1 MHz
Compare 2N6316 with alternatives