2N6313.MOD vs JANS2N6211 feature comparison

2N6313.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANS2N6211 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code TO-66 TO-66
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 2 A
Collector-Emitter Voltage-Max 60 V 225 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 10
JEDEC-95 Code TO-213AA TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz
Base Number Matches 2 1
Category CO2 Kg 8.8
Qualifications Space
Reference Standard MIL-19500/461E
Transistor Application SWITCHING

Compare 2N6313.MOD with alternatives

Compare JANS2N6211 with alternatives