2N6308 vs 2N6308E3 feature comparison

2N6308 Silicon Transistor Corporation

Buy Now Datasheet

2N6308E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 12 12
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 125 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 5 MHz 5 MHz
Base Number Matches 27 1
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 350 V
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N6308E3 with alternatives