2N6308 vs 2N6277 feature comparison

2N6308 Silicon Transistor Corporation

Buy Now Datasheet

2N6277 Semiconductor Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SILICON TRANSISTOR CORP SEMICONDUCTOR TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 50 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 12 30
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 125 W 250 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 5 MHz 30 MHz
Base Number Matches 27 29