2N6299-JQR-AR1
vs
2N6299
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
CRIMSON SEMICONDUCTOR INC
Package Description
FLANGE MOUNT, O-MBFM-P2
TO-66, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
8 A
8 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DARLINGTON
DC Current Gain-Min (hFE)
100
750
JEDEC-95 Code
TO-66
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
4 MHz
Base Number Matches
1
1
Power Dissipation-Max (Abs)
75 W
Compare 2N6299-JQR-AR1 with alternatives
Compare 2N6299 with alternatives