2N6299-JQR-AR1 vs 2N6298 feature comparison

2N6299-JQR-AR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N6298 Crimson Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD CRIMSON SEMICONDUCTOR INC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-66, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE WITH BUILT-IN RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 100 750
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 1 1
Power Dissipation-Max (Abs) 75 W

Compare 2N6299-JQR-AR1 with alternatives

Compare 2N6298 with alternatives