2N6299
vs
2N6299E3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-66
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Microsemi Corporation
Microsemi Corporation
Collector Current-Max (IC)
8 A
8 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
750
750
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
75 W
64 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
5
1
Compare 2N6299 with alternatives
Compare 2N6299E3 with alternatives