2N6286-JQR-A
vs
2N6286
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
VPT COMPONENTS
Part Package Code
TO-3
Package Description
FLANGE MOUNT, O-MBFM-P2
SIMILAR TO TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
20 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
750
300
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
2
31
Collector-Base Capacitance-Max
400 pF
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max (Abs)
175 W
Transistor Application
AMPLIFIER
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
2000 ns
VCEsat-Max
3 V
Compare 2N6286-JQR-A with alternatives