2N6285 vs 2N6285.MODR1 feature comparison

2N6285 Rochester Electronics LLC

Buy Now Datasheet

2N6285.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMELAB LTD
Part Package Code TO-3 TO-3
Package Description CASE 1-07, TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Manufacturer Package Code CASE 1-07
Reach Compliance Code unknown compliant
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 20 A 20 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 100 750
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 27 2
ECCN Code EAR99
Transition Frequency-Nom (fT) 4 MHz

Compare 2N6285 with alternatives

Compare 2N6285.MODR1 with alternatives