2N6275E3 vs 2N6275-JQR feature comparison

2N6275E3 Microsemi Corporation

Buy Now Datasheet

2N6275-JQR TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 50 A 50 A
Collector-Emitter Voltage-Max 120 V 120 V
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-3 TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code No
Case Connection COLLECTOR
Configuration SINGLE
Number of Elements 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 30 MHz

Compare 2N6275E3 with alternatives

Compare 2N6275-JQR with alternatives