2N6274
vs
JANTX2N6283
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
HARRIS SEMICONDUCTOR
Part Package Code
BFM
Package Description
TO-3, 2 PIN
TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
50 A
20 A
Collector-Emitter Voltage-Max
100 V
80 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
30
500
JEDEC-95 Code
TO-3
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
250 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
Base Number Matches
1
1
Case Connection
COLLECTOR
Reference Standard
MIL-19500/504C
Compare 2N6274 with alternatives
Compare JANTX2N6283 with alternatives