2N6253
vs
BDY79R1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Package Description |
,
|
HERMETIC SEALED, METAL, TO-66, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
15 A
|
4 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
25
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
115 W
|
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
0.8 MHz
|
|
Base Number Matches |
20
|
2
|
Rohs Code |
|
Yes
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
120 V
|
JEDEC-95 Code |
|
TO-213AA
|
JESD-30 Code |
|
O-MBFM-P2
|
JESD-609 Code |
|
e1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BDY79R1 with alternatives