2N6251T1
vs
2N6251T1E3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
TO-254, 3 PIN
|
FLANGE MOUNT, S-XSFM-P3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
36 Weeks
|
|
Collector Current-Max (IC) |
10 A
|
|
Collector-Emitter Voltage-Max |
350 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
6
|
|
JEDEC-95 Code |
TO-254AA
|
|
JESD-30 Code |
S-XSFM-P3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
5
|
1
|
|
|
|
Compare 2N6251T1 with alternatives
Compare 2N6251T1E3 with alternatives