2N6250R1
vs
2N6250-JQRR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
275 V
275 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
8
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2.5 MHz
2.5 MHz
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
TO-3
Pin Count
2
Compare 2N6250R1 with alternatives
Compare 2N6250-JQRR1 with alternatives