2N6250 vs 2N6284-JQRR1 feature comparison

2N6250 Unitrode Corporation

Buy Now Datasheet

2N6284-JQRR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TT ELECTRONICS PLC
Package Description TO-3, 2 PIN HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 20 A
Collector-Emitter Voltage-Max 275 V 100 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 8 750
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.5 MHz 4 MHz
Base Number Matches 1 1

Compare 2N6250 with alternatives

Compare 2N6284-JQRR1 with alternatives