2N6250 vs JANTX2N5665 feature comparison

2N6250 Harris Semiconductor

Buy Now Datasheet

JANTX2N5665

Part not found

Search for JANTX2N5665
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 275 V
Configuration SINGLE
DC Current Gain-Min (hFE) 8
JEDEC-95 Code TO-213AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 175 W
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2.5 MHz
Turn-off Time-Max (toff) 4500 ns
VCEsat-Max 1.5 V
Base Number Matches 1

Compare 2N6250 with alternatives