2N6249
vs
JANTX2N6283
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX/METELICS INC
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
4
|
1
|
Package Description |
|
TO-3, 2 PIN
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
20 A
|
Collector-Emitter Voltage-Max |
|
80 V
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
500
|
JEDEC-95 Code |
|
TO-204AA
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/504C
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N6249 with alternatives
Compare JANTX2N6283 with alternatives