2N6247-JQRR1 vs 2N6247LEADFREE feature comparison

2N6247-JQRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N6247LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-3 TO-204AA
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 15 A
Collector-Emitter Voltage-Max 90 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 4 MHz
Base Number Matches 2 1

Compare 2N6247-JQRR1 with alternatives

Compare 2N6247LEADFREE with alternatives