2N6246-JQRR1 vs 2N6246 feature comparison

2N6246-JQRR1 TT Electronics Resistors

Buy Now Datasheet

2N6246 General Electric Solid State

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC GENERAL ELECTRIC SOLID STATE
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 70 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 10 MHz
Base Number Matches 2 20

Compare 2N6246-JQRR1 with alternatives